Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 24/48V dc

RS Stock No.: 179-0912Brand: APEMManufacturers Part No.: AV091003C910Distrelec Article No.: 30396350
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24/48V dc

Push Button Style

Round

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV091003C910

Contact DC Voltage Rating

48V

Case Colour

Silver

Distrelec Product Id

30396350

Terminal Type

Screw

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch

Stock information temporarily unavailable.

AED 157.85

AED 157.85 Each (ex VAT)

AED 165.74

AED 165.74 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 24/48V dc

AED 157.85

AED 157.85 Each (ex VAT)

AED 165.74

AED 165.74 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPST, 24/48V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 157.85
10 - 49AED 142.04
50 - 99AED 118.45
100 - 249AED 110.47
250+AED 100.94

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24/48V dc

Push Button Style

Round

Contact Current Rating

2 A @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV091003C910

Contact DC Voltage Rating

48V

Case Colour

Silver

Distrelec Product Id

30396350

Terminal Type

Screw

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch