Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24/48V dc, IP65

RS Stock No.: 278-1133Brand: APEMManufacturers Part No.: AV1630C910Distrelec Article No.: 30399199
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24/48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV1630C910

Contact DC Voltage Rating

48V

Distrelec Product Id

30399199

Terminal Type

Screw

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch

Stock information temporarily unavailable.

AED 114.34

AED 114.34 Each (ex VAT)

AED 120.06

AED 120.06 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24/48V dc, IP65

AED 114.34

AED 114.34 Each (ex VAT)

AED 120.06

AED 120.06 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 24/48V dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 114.34
10 - 49AED 102.85
50 - 99AED 85.73
100 - 249AED 80.06
250+AED 73.13

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

24/48V dc

Push Button Style

Round

IP Rating

IP65

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Silver Plated Brass

Manufacturer Part No.

AV1630C910

Contact DC Voltage Rating

48V

Distrelec Product Id

30399199

Terminal Type

Screw

Country of Origin

France

Product details

AV Series Security Pushbutton Switches

Brought to you by Apem, this Security Pushbutton Switch features a mechanical stop which protects the contact mechanism and provides a high degree of impact resistance. With a robust Polybutylene housing, nickel plated brass bushings and silver-plated contacts, this AV series security switch is designed for reliability and durability over a long length of service.

Features and Benefits:

• IP54 Environmental Protection
• Momentary switch operation
• Mechanical life of 100000 Cycles

Available in this range:

• Stock No: 278-1133 is a 16mm screw terminal curved push-button switch
• Stock No: 278-1149 is a 16mm screw terminal flat push-button switch
• Stock No: 190-0715 is a 16mm solder terminal flat push-button switch
• Stock No: 179-0906 is a 19mm screw terminal curved push-button switch
• Stock No: 179-0912 is a 19mm screw terminal flat push-button switch
• Stock No: 190-0721 is a 19mm solder terminal illuminated push-button switch (Red)
• Stock No: 174-6381 is a 22mm screw terminal curved push-button switch
• Stock No: 179-0899 is a 22mm screw terminal flat push-button switch