Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
125/250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 48 V dc
Contact Material
Silver
Manufacturer Part No.
AV19LB407
Terminal Type
Solder
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C – series AV
Electrical function 1 N/O + 1 N/C separated.
Very robust and sealed.
Stainless steel bushing and plunger.
Flat or chamfered actuator.
Panel thickness 1 to 9mm.
AED 292.74
AED 292.74 Each (ex VAT)
AED 307.38
AED 307.38 Each (inc. VAT)
1
AED 292.74
AED 292.74 Each (ex VAT)
AED 307.38
AED 307.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 292.74 |
| 10 - 49 | AED 263.55 |
| 50 - 99 | AED 219.61 |
| 100 - 249 | AED 204.86 |
| 250+ | AED 187.37 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Mounting Type
Panel Mount
Push Button Colour
Silver
Contact Configuration
SPDT
Voltage Rating
125/250V ac
Push Button Style
Round
IP Rating
IP65
Contact Current Rating
5 A @ 48 V dc
Contact Material
Silver
Manufacturer Part No.
AV19LB407
Terminal Type
Solder
Country of Origin
France
Product details
Anti-vandal pushbutton switches Ø 19mm Momentary N/O / N/C – series AV
Electrical function 1 N/O + 1 N/C separated.
Very robust and sealed.
Stainless steel bushing and plunger.
Flat or chamfered actuator.
Panel thickness 1 to 9mm.
