Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
AV Series
Panel Cut Out Diameter
24.2mm
Mounting Type
Panel Mount
Contact Configuration
NC+NO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
AV24LB404
Distrelec Product Id
13507084
Country of Origin
France
AED 274.10
AED 274.10 Each (ex VAT)
AED 287.81
AED 287.81 Each (inc. VAT)
1
AED 274.10
AED 274.10 Each (ex VAT)
AED 287.81
AED 287.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 274.10 |
5 - 9 | AED 263.13 |
10 - 24 | AED 253.05 |
25 - 49 | AED 243.65 |
50+ | AED 234.94 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Series
AV Series
Panel Cut Out Diameter
24.2mm
Mounting Type
Panel Mount
Contact Configuration
NC+NO
Voltage Rating
250V ac
IP Rating
IP65
Manufacturer Part No.
AV24LB404
Distrelec Product Id
13507084
Country of Origin
France