Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV9SLD9081002
Terminal Type
Screw
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.
AED 405.25
AED 405.25 Each (ex VAT)
AED 425.51
AED 425.51 Each (inc. VAT)
1
AED 405.25
AED 405.25 Each (ex VAT)
AED 425.51
AED 425.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 405.25 |
10 - 49 | AED 364.72 |
50 - 99 | AED 303.98 |
100 - 249 | AED 283.60 |
250+ | AED 259.30 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Push Button Colour
Silver
Contact Configuration
SPST
Push Button Style
Round
LED Colour
Blue
IP Rating
IP65
Contact Current Rating
50 mA @ 24 V dc
Contact Material
Gold Plated
Manufacturer Part No.
AV9SLD9081002
Terminal Type
Screw
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.