Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP67

RS Stock No.: 226-148Brand: APEMManufacturers Part No.: AV9SLD9483002K
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9483002K

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.

Stock information temporarily unavailable.

AED 311.85

AED 311.85 Each (ex VAT)

AED 327.44

AED 327.44 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP67

AED 311.85

AED 311.85 Each (ex VAT)

AED 327.44

AED 327.44 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Green LED, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 311.85
10 - 49AED 280.65
50 - 99AED 233.90
100 - 249AED 218.30
250+AED 199.60

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Contact Configuration

SPST

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

50 mA @ 24 V dc

Contact Material

Gold Plated

Manufacturer Part No.

AV9SLD9483002K

Terminal Type

Screw

Country of Origin

France

Product details

Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A

Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.

OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.