APEM Illuminated Push Button Switch, Momentary, 19.2mm Cutout, SPST, Red LED, IP67

Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Contact Configuration
SPST
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
50 mA @ 24 V dc
Terminal Type
Screw
Contact Material
Gold Plated
Manufacturer Part No.
AV9SLD9486002K
Distrelec Product Id
13506201
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.
AED 503.16
AED 503.16 Each (ex VAT)
AED 528.32
AED 528.32 Each (inc. VAT)
1
AED 503.16
AED 503.16 Each (ex VAT)
AED 528.32
AED 528.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 503.16 |
10 - 49 | AED 452.97 |
50 - 99 | AED 377.48 |
100 - 249 | AED 352.28 |
250+ | AED 322.04 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
19.2mm
Contact Configuration
SPST
Push Button Style
Round
LED Colour
Red
IP Rating
IP67
Contact Current Rating
50 mA @ 24 V dc
Terminal Type
Screw
Contact Material
Gold Plated
Manufacturer Part No.
AV9SLD9486002K
Distrelec Product Id
13506201
Country of Origin
France
Product details
Illuminated anti-vandal pushbutton switches Ø 19mm, tactile feedback - Momentary N/O – series A
Illuminated anti-vandal pushbutton switches dia. 19 mm - tactile - momentary N/O - Series AV.
OFF-MOM electrical function.
Very robust.
Flat button.
Illuminated ring or illuminated dot.
Stainless steel or nickel plated brass.
Sealed stainless steel version.
Service life: 1 million operations
Panel thickness: 1 to 6mm maxi.
LED voltage: 3Vdc, 10mA.