Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Apem Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Green LED, 30V dc, IP67

RS Stock No.: 765-1245Brand: APEMManufacturers Part No.: AV9V12F1020840K
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

1 A @ 30 V dc

Contact Material

Silver

Manufacturer Part No.

AV9V12F1020840K

Terminal Type

Flying Lead

Country of Origin

France

Product details

Illuminated Anti-Vandal Pushbutton Switches Ø 19mm Momentary NC/NO – AV Series

Apem anti vandal AV series push button switches are an attractive, robust and durable solution to an anti vandal push button requirement. The AV series of anti vandal push button switches feature an anti-jamming construction and reduced travel to prevent insertion of foreign parts and are protected against crushing, are fire resistant and long life.

Very robust: impact resistance IK10
Stainless steel actuator and bushing
Illuminated ring
Momentary

Stock information temporarily unavailable.

AED 245.14

AED 245.14 Each (ex VAT)

AED 257.40

AED 257.40 Each (inc. VAT)

Apem Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Green LED, 30V dc, IP67

AED 245.14

AED 245.14 Each (ex VAT)

AED 257.40

AED 257.40 Each (inc. VAT)

Apem Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, SPDT, Green LED, 30V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 245.14
10 - 49AED 220.63
50 - 99AED 183.86
100 - 249AED 171.55
250+AED 156.92

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

30V dc

Push Button Style

Round

LED Colour

Green

IP Rating

IP67

Contact Current Rating

1 A @ 30 V dc

Contact Material

Silver

Manufacturer Part No.

AV9V12F1020840K

Terminal Type

Flying Lead

Country of Origin

France

Product details

Illuminated Anti-Vandal Pushbutton Switches Ø 19mm Momentary NC/NO – AV Series

Apem anti vandal AV series push button switches are an attractive, robust and durable solution to an anti vandal push button requirement. The AV series of anti vandal push button switches feature an anti-jamming construction and reduced travel to prevent insertion of foreign parts and are protected against crushing, are fire resistant and long life.

Very robust: impact resistance IK10
Stainless steel actuator and bushing
Illuminated ring
Momentary