Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Hall Effect
IP Rating
IP67
Handle Type
Lever
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
2000000Cycles
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
United Kingdom
Product details
CH Products BF/BD Series Paddle Controllers
The CH Products BF/BD series of paddle controllers are high precision, contactless controls combining the features of a contactless single axis joystick and a switch. The BF/BD series paddle controllers feature the Hall effect within an innovative design and ergonomic styling achieving robustness, strength and performance.
Features & Benefits
Hall effect joystick and switch function
Sculpted ergonomic design
Next generation Hall effect technology
5 V operation - dual redundant outputs as standard
Industry standard connector
IP67 sealed
EMC and magnetically shielded - analogue or PWM outputs
Effectively zero below panel depth
End stackable mounting
AED 604.70
AED 604.70 Each (ex VAT)
AED 634.93
AED 634.93 Each (inc. VAT)
1
AED 604.70
AED 604.70 Each (ex VAT)
AED 634.93
AED 634.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 604.70 |
5 - 9 | AED 556.40 |
10 - 24 | AED 544.27 |
25 - 49 | AED 495.86 |
50+ | AED 453.55 |
Technical Document
Specifications
Brand
ApemNumber of Axes
1
Switch Technology
Hall Effect
IP Rating
IP67
Handle Type
Lever
Contact Voltage Rating
5V
Joystick Travel
±25 °
Terminal Type
Through Hole
Mechanical Life
2000000Cycles
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Country of Origin
United Kingdom
Product details
CH Products BF/BD Series Paddle Controllers
The CH Products BF/BD series of paddle controllers are high precision, contactless controls combining the features of a contactless single axis joystick and a switch. The BF/BD series paddle controllers feature the Hall effect within an innovative design and ergonomic styling achieving robustness, strength and performance.
Features & Benefits
Hall effect joystick and switch function
Sculpted ergonomic design
Next generation Hall effect technology
5 V operation - dual redundant outputs as standard
Industry standard connector
IP67 sealed
EMC and magnetically shielded - analogue or PWM outputs
Effectively zero below panel depth
End stackable mounting