Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Red
Actuator Type
Button
Dimensions
6 x 6 x 7mm
Contact Current Rating
50 mA @ 12 V dc
Height
7mm
Operating Force
2.55 N
Contact Material
Silver Plated Phosphor Bronze
Country of Origin
China
Product details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available
Tactile
AED 25.20
AED 1.26 Each (In a Pack of 20) (ex VAT)
AED 26.46
AED 1.323 Each (In a Pack of 20) (inc. VAT)
20
AED 25.20
AED 1.26 Each (In a Pack of 20) (ex VAT)
AED 26.46
AED 1.323 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 1.26 | AED 25.20 |
100 - 480 | AED 1.102 | AED 22.05 |
500 - 980 | AED 1.05 | AED 21.00 |
1000 - 1980 | AED 0.998 | AED 19.95 |
2000+ | AED 0.892 | AED 17.85 |
Technical Document
Specifications
Brand
ApemContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Length
3.5mm
Actuator Colour
Red
Actuator Type
Button
Dimensions
6 x 6 x 7mm
Contact Current Rating
50 mA @ 12 V dc
Height
7mm
Operating Force
2.55 N
Contact Material
Silver Plated Phosphor Bronze
Country of Origin
China
Product details
Commercial Tactile Switches
SPNO tact switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available