APEM Red Button Tactile Switch 50 mA @ 12 V dc

RS Stock No.: 378-6599Brand: APEMManufacturers Part No.: DTSMW67RV
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red

Actuator Type

Button

Length

6.2mm

Dimensions

6.2 x 6.3 x 5.2mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

5.2mm

Operating Force

1.77 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Red Button Tactile Switch 50 mA @ 12 V dc
AED 4.851Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 55.12

AED 5.512 Each (In a Pack of 10) (ex VAT)

AED 57.88

AED 5.788 Each (In a Pack of 10) (inc. VAT)

APEM Red Button Tactile Switch 50 mA @ 12 V dc

AED 55.12

AED 5.512 Each (In a Pack of 10) (ex VAT)

AED 57.88

AED 5.788 Each (In a Pack of 10) (inc. VAT)

APEM Red Button Tactile Switch 50 mA @ 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40AED 5.512AED 55.12
50 - 240AED 5.092AED 50.92
250 - 490AED 4.568AED 45.68
500 - 990AED 4.148AED 41.48
1000+AED 3.938AED 39.38
You may be interested in
APEM Red Button Tactile Switch 50 mA @ 12 V dc
AED 4.851Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Apem

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Red

Actuator Type

Button

Length

6.2mm

Dimensions

6.2 x 6.3 x 5.2mm

Illuminated

No

Contact Current Rating

50 mA @ 12 V dc

Height

5.2mm

Operating Force

1.77 N

Voltage Rating

12V dc

Contact Material

Silver Plated Phosphor Bronze

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 °C → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

China

Product details

Commercial Tactile Switches

SPNO “tact” switches offer wide choice of size, mounting and operating characteristics
Through-hole or surface-mount options with optional caps available

Tactile

You may be interested in
APEM Red Button Tactile Switch 50 mA @ 12 V dc
AED 4.851Each (In a Pack of 10) (ex VAT)