Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
2 A
Contact Material
Silver
Contact DC Voltage Rating
24V
Manufacturer Part No.
IAR3F1500
Case Colour
Black
Distrelec Product Id
13550003
Terminal Type
Flying Lead
Country of Origin
United Kingdom
Product details
APEM Sealed Push Button Switches
APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.
Features and Benefits
Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator
Applications:
Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation
Standards
IP67
APEM Push Button Switches
AED 105.58
AED 105.58 Each (ex VAT)
AED 110.86
AED 110.86 Each (inc. VAT)
1
AED 105.58
AED 105.58 Each (ex VAT)
AED 110.86
AED 110.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 105.58 |
10 - 49 | AED 95.02 |
50 - 99 | AED 79.12 |
100 - 249 | AED 73.92 |
250+ | AED 67.57 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP65, IP67
Contact Current Rating
2 A
Contact Material
Silver
Contact DC Voltage Rating
24V
Manufacturer Part No.
IAR3F1500
Case Colour
Black
Distrelec Product Id
13550003
Terminal Type
Flying Lead
Country of Origin
United Kingdom
Product details
APEM Sealed Push Button Switches
APEM sealed push buttons have a soft feel actuator depressing when the switch is actuated. These push button switches offer protection from dust, sand, water and other contaminants.
Features and Benefits
Frost, sand and hydrocarbon resistant
Tactile feedback
IP67 front panel
Soft feel membrane actuator
Applications:
Off road vehicles
Farm equipment
Machine tools
Food processing equipment
Medical instrumentation
Standards
IP67