Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 499-4678Brand: APEMManufacturers Part No.: IAR5F1200
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Terminal Type

Through Hole

Contact Material

Silver

Manufacturer Part No.

IAR5F1200

Country of Origin

France

Product details

Sealed pushbutton switches Ø16 mm IAR5F series

Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.

Stock information temporarily unavailable.

AED 117.28

AED 117.28 Each (ex VAT)

AED 123.14

AED 123.14 Each (inc. VAT)

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67

AED 117.28

AED 117.28 Each (ex VAT)

AED 123.14

AED 123.14 Each (inc. VAT)

APEM Push Button Switch, Panel Mount, 16.2mm Cutout, SPDT, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 117.28
10 - 49AED 105.58
50 - 99AED 87.99
100 - 249AED 82.16
250+AED 75.02

Technical Document

Specifications

Brand

Apem

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A @ 24 V dc

Terminal Type

Through Hole

Contact Material

Silver

Manufacturer Part No.

IAR5F1200

Country of Origin

France

Product details

Sealed pushbutton switches Ø16 mm IAR5F series

Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.