Technical Document
Specifications
Brand
ApemIlluminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Terminal Type
Through Hole
Contact Material
Silver
Manufacturer Part No.
IAR5F1300
Country of Origin
France
Product details
Sealed pushbutton switches Ø16 mm IAR5F series
Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.
AED 124.32
AED 124.32 Each (ex VAT)
AED 130.54
AED 130.54 Each (inc. VAT)
1
AED 124.32
AED 124.32 Each (ex VAT)
AED 130.54
AED 130.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 124.32 |
10 - 49 | AED 111.82 |
50 - 99 | AED 93.24 |
100 - 249 | AED 87.04 |
250+ | AED 79.54 |
Technical Document
Specifications
Brand
ApemIlluminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Terminal Type
Through Hole
Contact Material
Silver
Manufacturer Part No.
IAR5F1300
Country of Origin
France
Product details
Sealed pushbutton switches Ø16 mm IAR5F series
Flush pushbutton, IP 67.
Very long electric lifespan: 1,000,000 cycles.