Technical Document
Specifications
Brand
ApemIlluminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Terminal Type
Through Hole
Contact Material
Silver
Manufacturer Part No.
IAR5F1500
Country of Origin
France
Product details
IA Series, low profile,16mm, IP67
Low profile pushbutton switches for harsh environments
Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed
AED 91.88
AED 91.88 Each (ex VAT)
AED 96.47
AED 96.47 Each (inc. VAT)
Standard
1
AED 91.88
AED 91.88 Each (ex VAT)
AED 96.47
AED 96.47 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 91.88 |
10 - 49 | AED 89.36 |
50 - 99 | AED 88.20 |
100 - 249 | AED 87.20 |
250+ | AED 86.36 |
Technical Document
Specifications
Brand
ApemIlluminated
No
Panel Cut Out Diameter
16.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Voltage Rating
24V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
2 A @ 24 V dc
Terminal Type
Through Hole
Contact Material
Silver
Manufacturer Part No.
IAR5F1500
Country of Origin
France
Product details
IA Series, low profile,16mm, IP67
Low profile pushbutton switches for harsh environments
Resistant to frost, sand and hydocarbons
Tactile feedback
Front panel IP67 sealed