Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IBR3SAD2
Distrelec Product Id
30399205
Country of Origin
France
Product details
Single-pole, miniature panel-mounting switches with snap-in fixing
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
AED 37.33
AED 37.33 Each (ex VAT)
AED 39.20
AED 39.20 Each (inc. VAT)
1
AED 37.33
AED 37.33 Each (ex VAT)
AED 39.20
AED 39.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 37.33 |
10 - 49 | AED 33.60 |
50 - 99 | AED 27.98 |
100 - 249 | AED 26.14 |
250+ | AED 23.89 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IBR3SAD2
Distrelec Product Id
30399205
Country of Origin
France
Product details
Single-pole, miniature panel-mounting switches with snap-in fixing
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated