APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 373-1634Brand: APEMManufacturers Part No.: IBR3SAD3
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD3

Terminal Type

Solder

Country of Origin

France

Product details

Single-pole, miniature panel-mounting switches with snap-in fixing

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated

Stock information temporarily unavailable.

AED 38.54

AED 38.54 Each (ex VAT)

AED 40.47

AED 40.47 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

AED 38.54

AED 38.54 Each (ex VAT)

AED 40.47

AED 40.47 Each (inc. VAT)

APEM Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 38.54
10 - 49AED 34.76
50 - 99AED 28.93
100 - 249AED 26.93
250+AED 24.57

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IBR3SAD3

Terminal Type

Solder

Country of Origin

France

Product details

Single-pole, miniature panel-mounting switches with snap-in fixing

Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated