Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
400mA 32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
IBR3SAD500
Terminal Type
Solder
Country of Origin
France
Product details
IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting
Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.
Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.
Standards
IEC 512-4 - IEC-512-6
AED 39.04
AED 39.04 Each (ex VAT)
AED 40.99
AED 40.99 Each (inc. VAT)
1
AED 39.04
AED 39.04 Each (ex VAT)
AED 40.99
AED 40.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 39.04 |
10 - 49 | AED 35.12 |
50 - 99 | AED 29.30 |
100 - 249 | AED 27.35 |
250+ | AED 24.93 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12.2mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
400mA 32V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
IBR3SAD500
Terminal Type
Solder
Country of Origin
France
Product details
IP67 sealed miniature momentary pushbuttons, series IB – ø 12 mm snap-in mounting
Apem IB series of momentary push buttons provide a reliable & robust solution to a wide variety of applications. The IB series offers solid, tactile feedback for a premium switching experience.
Shallow behind-panel depth.
Compact and light.
Plastic button and case.
Excellent tactile feedback.
Epoxy terminal seal.
Standards
IEC 512-4 - IEC-512-6