Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac

RS Stock No.: 499-4476Brand: APEMManufacturers Part No.: IFB3Z1A200Distrelec Article No.: 30400747
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Round

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IFB3Z1A200

Terminal Type

Solder, Tab

Country of Origin

France

Product details

IFB3Z series ergonomic clip-on pushbutton switches

Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.

Stock information temporarily unavailable.

AED 88.89

AED 88.89 Each (ex VAT)

AED 93.33

AED 93.33 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac

AED 88.89

AED 88.89 Each (ex VAT)

AED 93.33

AED 93.33 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPST, 32V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 88.89
10 - 49AED 80.03
50 - 99AED 66.74
100 - 249AED 62.26
250+AED 56.86

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

32V ac

Push Button Style

Round

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated Silver

Manufacturer Part No.

IFB3Z1A200

Terminal Type

Solder, Tab

Country of Origin

France

Product details

IFB3Z series ergonomic clip-on pushbutton switches

Ergonomic actuator: Ø 25 mm.
Frost-resistant and sealed to IP 67.
Snap-fitting installation.