Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.9mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/48V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder, Tab
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFS3Z1AD200
Distrelec Product Id
13553807
Country of Origin
France
Product details
IFS3Z series screw fitting ergonomic pushbutton switches
Ergonomic actuator unit Ø 25 mm.
Frost-resistant, IP 67.
Threaded barrel fitting.
AED 91.72
AED 91.72 Each (ex VAT)
AED 96.31
AED 96.31 Each (inc. VAT)
1
AED 91.72
AED 91.72 Each (ex VAT)
AED 96.31
AED 96.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 91.72 |
10 - 49 | AED 82.53 |
50 - 99 | AED 68.78 |
100 - 249 | AED 64.21 |
250+ | AED 58.80 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.9mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
32/48V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Terminal Type
Solder, Tab
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFS3Z1AD200
Distrelec Product Id
13553807
Country of Origin
France
Product details
IFS3Z series screw fitting ergonomic pushbutton switches
Ergonomic actuator unit Ø 25 mm.
Frost-resistant, IP 67.
Threaded barrel fitting.