Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
32/48V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFS3Z1AD600
Distrelec Product Id
13553823
Terminal Type
Solder, Tab
Country of Origin
France
Product details
IFS3Z series screw fitting ergonomic pushbutton switches
Ergonomic actuator unit Ø 25 mm.
Frost-resistant, IP 67.
Threaded barrel fitting.
AED 89.04
AED 89.04 Each (ex VAT)
AED 93.49
AED 93.49 Each (inc. VAT)
1
AED 89.04
AED 89.04 Each (ex VAT)
AED 93.49
AED 93.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 89.04 |
10 - 49 | AED 80.17 |
50 - 99 | AED 66.68 |
100 - 249 | AED 62.37 |
250+ | AED 56.96 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.9mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
32/48V dc
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Silver
Manufacturer Part No.
IFS3Z1AD600
Distrelec Product Id
13553823
Terminal Type
Solder, Tab
Country of Origin
France
Product details
IFS3Z series screw fitting ergonomic pushbutton switches
Ergonomic actuator unit Ø 25 mm.
Frost-resistant, IP 67.
Threaded barrel fitting.