APEM IP67 Hall Effect Push Button Switch 5mA 50mA Plunger Pre-wired Momentary, -40 → +85°C, 3.5 → 14.5 V

RS Stock No.: 765-1197Brand: APEMManufacturers Part No.: IHSH36F6
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Brand

Apem

Supply Current

5mA

Maximum Current Output

50mA

Switch Life

5000000

Actuator Type

Plunger

Terminal Type

Pre-wired

Switching Action

Momentary

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Supply Voltage Range

3.5 → 14.5 V

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Product details

Apem Hall Effect Push Button Switches - IH Series

Apem IH series hall effect push button switches feature a very long life span due to the use of the hall effect to enable contactless switching up to 5 million operations. The IH series is also IP67 rated, further increasing its robustness. Apem has created two hall effect switch variants within this series, the IHS and the IHL.

Switch or linear variants
5 million cycles
IP67 sealed

Hall effect sensor technology for reliable contactless switching and long life
Operating force: 6N ± 2N
Low behind-panel depth
Compact Ø12mm (.472) case

Apem IH series – IHS variant hall effect push button switches are momentary, designed to be subjected to a repetitive jogging in harsh environments. The IHS is recommended for applications where the switch is often activated, such as in applications where load positioning is critical, for example in material handling, loaders, lifts, trucks, buckets and shovels.

Hall effect sensor technology for reliable contactless switching and long life
Operating force: Modular
Low behind-panel depth
Compact Ø12mm (.472) case

Apem IH series IHL variant hall effect push button switches provide an output proportional to the actuator travel and are intended for applications where a simple on/off control might not be sufficient and where a linear output is preferable. Typical use of the IHL switch could be within applications where operators need to control motion and speed. The IHL switch is ideal for control valves or variable speed drives used within industrial controls, heavy duty equipment and handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 334.06

AED 334.06 Each (ex VAT)

AED 350.76

AED 350.76 Each (inc. VAT)

APEM IP67 Hall Effect Push Button Switch 5mA 50mA Plunger Pre-wired Momentary, -40 → +85°C, 3.5 → 14.5 V

AED 334.06

AED 334.06 Each (ex VAT)

AED 350.76

AED 350.76 Each (inc. VAT)

APEM IP67 Hall Effect Push Button Switch 5mA 50mA Plunger Pre-wired Momentary, -40 → +85°C, 3.5 → 14.5 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Apem

Supply Current

5mA

Maximum Current Output

50mA

Switch Life

5000000

Actuator Type

Plunger

Terminal Type

Pre-wired

Switching Action

Momentary

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Supply Voltage Range

3.5 → 14.5 V

Operating Temperature Range

-40 → +85°C

Country of Origin

France

Product details

Apem Hall Effect Push Button Switches - IH Series

Apem IH series hall effect push button switches feature a very long life span due to the use of the hall effect to enable contactless switching up to 5 million operations. The IH series is also IP67 rated, further increasing its robustness. Apem has created two hall effect switch variants within this series, the IHS and the IHL.

Switch or linear variants
5 million cycles
IP67 sealed

Hall effect sensor technology for reliable contactless switching and long life
Operating force: 6N ± 2N
Low behind-panel depth
Compact Ø12mm (.472) case

Apem IH series – IHS variant hall effect push button switches are momentary, designed to be subjected to a repetitive jogging in harsh environments. The IHS is recommended for applications where the switch is often activated, such as in applications where load positioning is critical, for example in material handling, loaders, lifts, trucks, buckets and shovels.

Hall effect sensor technology for reliable contactless switching and long life
Operating force: Modular
Low behind-panel depth
Compact Ø12mm (.472) case

Apem IH series IHL variant hall effect push button switches provide an output proportional to the actuator travel and are intended for applications where a simple on/off control might not be sufficient and where a linear output is preferable. Typical use of the IHL switch could be within applications where operators need to control motion and speed. The IHL switch is ideal for control valves or variable speed drives used within industrial controls, heavy duty equipment and handling.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more