Technical Document
Specifications
Brand
ApemNumber of Positions
1
Mounting Type
Through Hole
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
AED 648.38
AED 4.988 Each (In a Tube of 130) (ex VAT)
AED 680.80
AED 5.237 Each (In a Tube of 130) (inc. VAT)
130
AED 648.38
AED 4.988 Each (In a Tube of 130) (ex VAT)
AED 680.80
AED 5.237 Each (In a Tube of 130) (inc. VAT)
Stock information temporarily unavailable.
130
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 130 - 520 | AED 4.988 | AED 648.38 |
| 650 - 1170 | AED 4.568 | AED 593.78 |
| 1300 - 1820 | AED 4.148 | AED 539.18 |
| 1950 - 2470 | AED 3.938 | AED 511.88 |
| 2600+ | AED 3.728 | AED 484.58 |
Technical Document
Specifications
Brand
ApemNumber of Positions
1
Mounting Type
Through Hole
Contact Material
Phosphor Bronze (Moving Contact)
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Raised
Contact Current Rating
100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24 V dc, 50V dc
Dielectric Strength
500V ac
Country of Origin
China
Product details
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable


