APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

RS Stock No.: 877-2273Brand: APEMManufacturers Part No.: IKD0803101
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 161.70

AED 7.35 Each (In a Tube of 22) (ex VAT)

AED 169.78

AED 7.718 Each (In a Tube of 22) (inc. VAT)

APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator

AED 161.70

AED 7.35 Each (In a Tube of 22) (ex VAT)

AED 169.78

AED 7.718 Each (In a Tube of 22) (inc. VAT)

APEM 8 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
22 - 154AED 7.35AED 161.70
176 - 418AED 6.615AED 145.53
440 - 638AED 6.09AED 133.98
660 - 858AED 5.722AED 125.90
880+AED 5.512AED 121.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Apem

Number of Positions

8

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze (Moving Contact)

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Raised Actuator Slide

Contact Current Rating

100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50V dc

Dielectric Strength

500V ac

Country of Origin

China

Product details

Apem DIP Switch - IKD Series

The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting

Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in