Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
48V ac
Push Button Style
Square
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC1SAD2LOG
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6
AED 171.86
AED 171.86 Each (ex VAT)
AED 180.45
AED 180.45 Each (inc. VAT)
1
AED 171.86
AED 171.86 Each (ex VAT)
AED 180.45
AED 180.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 171.86 |
10 - 49 | AED 154.65 |
50 - 99 | AED 128.96 |
100 - 249 | AED 120.30 |
250+ | AED 109.95 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Black
Voltage Rating
48V ac
Push Button Style
Square
LED Colour
Green
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC1SAD2LOG
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
IEC 512-4 - IEC-512-6