APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

RS Stock No.: 224-811Brand: APEMManufacturers Part No.: IPC1SAD3
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD3

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

AED 73.34

AED 73.34 Each (ex VAT)

AED 77.01

AED 77.01 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

AED 73.34

AED 73.34 Each (ex VAT)

AED 77.01

AED 77.01 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 73.34
10 - 49AED 68.88
50 - 99AED 63.05
100 - 499AED 57.17
500+AED 51.34

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

24V dc

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Case Colour

Black

Manufacturer Part No.

IPC1SAD3

Terminal Type

Solder

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6