APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

RS Stock No.: 224-849Brand: APEMManufacturers Part No.: IPC1SAD5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD5

Case Colour

Black

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 155.14

AED 155.14 Each (ex VAT)

AED 162.90

AED 162.90 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67

AED 155.14

AED 155.14 Each (ex VAT)

AED 162.90

AED 162.90 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 12mm Cutout, SPST, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 155.14
10 - 49AED 139.60
50 - 99AED 116.34
100 - 249AED 108.52
250+AED 99.22

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC1SAD5

Case Colour

Black

Country of Origin

France

Product details

ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6