APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

RS Stock No.: 236-9418Brand: APEMManufacturers Part No.: IPC3SAD-2Distrelec Article No.: 13553401
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD-2

Distrelec Product Id

13553401

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 102.43

AED 102.43 Each (ex VAT)

AED 107.55

AED 107.55 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

AED 102.43

AED 102.43 Each (ex VAT)

AED 107.55

AED 107.55 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 102.43
10 - 49AED 92.24
50 - 99AED 76.81
100 - 249AED 71.66
250+AED 65.52

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD-2

Distrelec Product Id

13553401

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6