APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

RS Stock No.: 225-094Brand: APEMManufacturers Part No.: IPC3SAD1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD1

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 61.27

AED 61.27 Each (ex VAT)

AED 64.33

AED 64.33 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

AED 61.27

AED 61.27 Each (ex VAT)

AED 64.33

AED 64.33 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 61.27
10 - 49AED 55.12
50 - 99AED 45.94
100 - 249AED 42.89
250+AED 39.22

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD1

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6