Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

RS Stock No.: 224-057Brand: APEMManufacturers Part No.: IPC3SAD5Distrelec Article No.: 13553455
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD5

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 87.73

AED 87.73 Each (ex VAT)

AED 92.12

AED 92.12 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67

AED 87.73

AED 87.73 Each (ex VAT)

AED 92.12

AED 92.12 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12mm Cutout, SPST, 48V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 87.73
10 - 49AED 79.06
50 - 99AED 65.89
100 - 249AED 61.48
250+AED 56.12

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC3SAD5

Terminal Type

Solder

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6