APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 226-211Brand: APEMManufacturers Part No.: IPC5SAD1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC5SAD1

Terminal Type

Solder

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 131.51

AED 131.51 Each (ex VAT)

AED 138.09

AED 138.09 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

AED 131.51

AED 131.51 Each (ex VAT)

AED 138.09

AED 138.09 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 131.51
10 - 49AED 118.34
50 - 99AED 98.65
100 - 249AED 92.08
250+AED 84.16

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPC5SAD1

Terminal Type

Solder

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6