Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC5SAD3
Terminal Type
Solder
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
AED 135.50
AED 135.50 Each (ex VAT)
AED 142.28
AED 142.28 Each (inc. VAT)
1
AED 135.50
AED 135.50 Each (ex VAT)
AED 142.28
AED 142.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 135.50 |
10 - 49 | AED 121.96 |
50 - 99 | AED 101.64 |
100 - 249 | AED 94.82 |
250+ | AED 86.52 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Square
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPC5SAD3
Terminal Type
Solder
Country of Origin
France
Product details
N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6