Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
12/48/72V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD2
Case Colour
Black
Distrelec Product Id
13552809
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option
AED 121.43
AED 121.43 Each (ex VAT)
AED 127.50
AED 127.50 Each (inc. VAT)
1
AED 121.43
AED 121.43 Each (ex VAT)
AED 127.50
AED 127.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 121.43 |
10 - 49 | AED 109.36 |
50 - 99 | AED 91.04 |
100 - 249 | AED 85.00 |
250+ | AED 77.80 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
12/48/72V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD2
Case Colour
Black
Distrelec Product Id
13552809
Country of Origin
France
Product details
Single pole miniature panel mounting push-button switches
Epoxy sealed terminals prevent flux ingress during soldering
IP67 rated
LED illumination option