Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

RS Stock No.: 226-047Brand: APEMManufacturers Part No.: IPR1SAD3L0S
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Green

Voltage Rating

24V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3L0S

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67

AED 134.61

AED 134.61 Each (ex VAT)

AED 141.34

AED 141.34 Each (inc. VAT)

APEM Illuminated Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, Red LED, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 134.61
10 - 49AED 121.28
50 - 99AED 101.01
100 - 249AED 94.18
250+AED 86.26

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Green

Voltage Rating

24V dc

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD3L0S

Country of Origin

France

Product details

Illuminated ON/OFF latching action pushbutton switches IP 67 - Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.

Standards

IEC 512-4 - IEC-512-6