APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, 24V dc, IP67

RS Stock No.: 226-019Brand: APEMManufacturers Part No.: IPR1SAD7/1104
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

24V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD7/1104

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 136.50

AED 136.50 Each (ex VAT)

AED 143.32

AED 143.32 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, 24V dc, IP67

AED 136.50

AED 136.50 Each (ex VAT)

AED 143.32

AED 143.32 Each (inc. VAT)

APEM Push Button Switch, Latching, Panel Mount, 12.9mm Cutout, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 136.50
10 - 49AED 122.96
50 - 99AED 102.43
100 - 249AED 95.66
250+AED 87.31

Technical Document

Specifications

Brand

Apem

Switch Operation

Latching

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

24V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR1SAD7/1104

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6