Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD9
Case Colour
Black
Country of Origin
France
Product details
ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
AED 141.49
AED 141.49 Each (ex VAT)
AED 148.56
AED 148.56 Each (inc. VAT)
1
AED 141.49
AED 141.49 Each (ex VAT)
AED 148.56
AED 148.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 141.49 |
10 - 49 | AED 127.42 |
50 - 99 | AED 106.10 |
100 - 249 | AED 99.07 |
250+ | AED 90.56 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Solder
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR1SAD9
Case Colour
Black
Country of Origin
France
Product details
ON/OFF latching action pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent tactile feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6