APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

RS Stock No.: 236-9468Brand: APEMManufacturers Part No.: IPR3FAD-6Distrelec Article No.: 13553369
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-6

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

AED 93.45

AED 93.45 Each (ex VAT)

AED 98.12

AED 98.12 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 48V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 93.45
10 - 49AED 84.05
50 - 99AED 70.14
100 - 249AED 65.36
250+AED 60.06

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

48V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3FAD-6

Terminal Type

Through Hole

Country of Origin

France

Product details

Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.

Standards

EN 50102 - IEC 512-4 - IEC 512-6