Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD5
Terminal Type
Through Hole
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
AED 119.86
AED 119.86 Each (ex VAT)
AED 125.85
AED 125.85 Each (inc. VAT)
1
AED 119.86
AED 119.86 Each (ex VAT)
AED 125.85
AED 125.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 119.86 |
10 - 49 | AED 107.99 |
50 - 99 | AED 90.09 |
100 - 249 | AED 84.00 |
250+ | AED 76.86 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3FAD5
Terminal Type
Through Hole
Country of Origin
France
Product details
Sealed momentary pushbutton switches IP 67 Series IP – wire leads, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent tactile feedback.
Available in round or square version.
500mm wire lead terminals.
Standards
EN 50102 - IEC 512-4 - IEC 512-6