APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

RS Stock No.: 236-9395Brand: APEMManufacturers Part No.: IPR3SAD-6Distrelec Article No.: 13553310
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD-6

Distrelec Product Id

13553310

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 72.82

AED 72.82 Each (ex VAT)

AED 76.46

AED 76.46 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

AED 72.82

AED 72.82 Each (ex VAT)

AED 76.46

AED 76.46 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 72.82
10 - 49AED 65.52
50 - 99AED 54.60
100 - 249AED 50.98
250+AED 46.62

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD-6

Distrelec Product Id

13553310

Country of Origin

France

Product details

Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6