Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD3104
Terminal Type
Solder
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
AED 120.59
AED 120.59 Each (ex VAT)
AED 126.62
AED 126.62 Each (inc. VAT)
1
AED 120.59
AED 120.59 Each (ex VAT)
AED 126.62
AED 126.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 120.59 |
10 - 49 | AED 108.46 |
50 - 99 | AED 90.40 |
100 - 249 | AED 84.47 |
250+ | AED 77.18 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
28V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD3104
Terminal Type
Solder
Country of Origin
France
Product details
Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.
Standards
EN 50102 - IEC 512-4 - IEC 512-6