Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

RS Stock No.: 224-906Brand: APEMManufacturers Part No.: IPR3SAD3L0G
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD3L0G

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

Stock information temporarily unavailable.

AED 112.61

AED 112.61 Each (ex VAT)

AED 118.24

AED 118.24 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67

AED 112.61

AED 112.61 Each (ex VAT)

AED 118.24

AED 118.24 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Green LED, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 112.61
10 - 49AED 101.43
50 - 99AED 84.47
100 - 249AED 78.86
250+AED 71.92

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD3L0G

Terminal Type

Solder

Country of Origin

France

Product details

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6