Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD3LOS
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
AED 98.12
AED 98.12 Each (ex VAT)
AED 103.03
AED 103.03 Each (inc. VAT)
1
AED 98.12
AED 98.12 Each (ex VAT)
AED 103.03
AED 103.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 98.12 |
| 10 - 49 | AED 88.30 |
| 50 - 99 | AED 73.50 |
| 100 - 249 | AED 68.67 |
| 250+ | AED 62.79 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD3LOS
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
