Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD6LOS
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6
AED 117.02
AED 117.02 Each (ex VAT)
AED 122.87
AED 122.87 Each (inc. VAT)
1
AED 117.02
AED 117.02 Each (ex VAT)
AED 122.87
AED 122.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 117.02 |
| 10 - 49 | AED 105.32 |
| 50 - 99 | AED 87.52 |
| 100 - 249 | AED 81.80 |
| 250+ | AED 74.86 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
28/48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD6LOS
Terminal Type
Solder
Country of Origin
France
Product details
Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Excellent touch feedback.
Available with wire or lug terminals.
Standards
IEC 512-4 - IEC-512-6


