APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

RS Stock No.: 224-625Brand: APEMManufacturers Part No.: IPR3SAD7/1104
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD7/1104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 28V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 122.06
10 - 49AED 109.83
50 - 99AED 91.61
100 - 249AED 85.47
250+AED 78.17

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

28V dc

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR3SAD7/1104

Terminal Type

Solder

Country of Origin

France

Product details

Sealed pushbutton switches IP 67 high plunger Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray
.Very robust: IK06.
Excellent touch feedback.
Momentary or latching action.

Standards

EN 50102 - IEC 512-4 - IEC 512-6