Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD9
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
1
AED 110.93
AED 110.93 Each (ex VAT)
AED 116.48
AED 116.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 110.93 |
10 - 49 | AED 99.64 |
50 - 99 | AED 83.16 |
100 - 249 | AED 77.60 |
250+ | AED 70.93 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
24V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
5 A @ 28 V dc
Contact Material
Gold Plated Silver
Manufacturer Part No.
IPR3SAD9
Terminal Type
Solder
Country of Origin
France
Product details
Momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing
For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.
Standards
EN 50102 - IEC 512-4 - IEC 512-6