APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 223-868Brand: APEMManufacturers Part No.: IPR5SAD1
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD1

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

Stock information temporarily unavailable.

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

AED 122.06

AED 122.06 Each (ex VAT)

AED 128.16

AED 128.16 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 122.06
10 - 49AED 109.83
50 - 99AED 91.56
100 - 249AED 85.52
250+AED 78.17

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Terminal Type

Solder

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD1

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6