APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

RS Stock No.: 225-022Brand: APEMManufacturers Part No.: IPR5SAD5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD5

Terminal Type

Solder

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6

AED 125.68

AED 125.68 Each (ex VAT)

AED 131.96

AED 131.96 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

AED 125.68

AED 125.68 Each (ex VAT)

AED 131.96

AED 131.96 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 12.9mm Cutout, SPDT, 24V dc, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 125.68
10 - 49AED 113.14
50 - 99AED 94.29
100 - 249AED 87.88
250+AED 80.48

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

12.9mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPDT

Voltage Rating

24V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

5 A @ 28 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IPR5SAD5

Terminal Type

Solder

Country of Origin

France

Product details

N/O / N/C momentary pushbutton switches IP 67 Series IP – lug terminals, ø 12mm bushing

For harsh environments.
Resistant to salt spray.
Very robust: IK06.
Excellent touch feedback.
Available in round or square version.

Standards

EN 50102 - IEC 512-4 - IEC 512-6