APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

RS Stock No.: 691-1559Brand: APEMManufacturers Part No.: IRC3F422
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F422

Terminal Type

Through Hole

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches

AED 174.88

AED 174.88 Each (ex VAT)

AED 183.62

AED 183.62 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

AED 174.88

AED 174.88 Each (ex VAT)

AED 183.62

AED 183.62 Each (inc. VAT)

APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, 250V ac, IP67

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 174.88
10 - 49AED 157.45
50 - 99AED 131.25
100 - 249AED 122.43
250+AED 112.04

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRC3F422

Terminal Type

Through Hole

Country of Origin

France

Product details

Apem IR Series,16mm, IP67 momentary switches