Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Terminal Type
Through Hole
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F422
Distrelec Product Id
13553913
Country of Origin
France
Product details
Momentary pushbutton switches,16mm, IP67, IRR Series
AED 143.85
AED 143.85 Each (ex VAT)
AED 151.04
AED 151.04 Each (inc. VAT)
1
AED 143.85
AED 143.85 Each (ex VAT)
AED 151.04
AED 151.04 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 143.85 |
10 - 49 | AED 129.57 |
50 - 99 | AED 107.89 |
100 - 249 | AED 100.70 |
250+ | AED 92.08 |
Technical Document
Specifications
Brand
ApemSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
14.8mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
200 mA @ 48 V dc
Terminal Type
Through Hole
Contact Material
Gold Plated Silver
Manufacturer Part No.
IRR3F422
Distrelec Product Id
13553913
Country of Origin
France
Product details