APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67

RS Stock No.: 691-1612Brand: APEMManufacturers Part No.: IRR3F422LOB
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F422LOB

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V

Stock information temporarily unavailable.

AED 219.50

AED 219.50 Each (ex VAT)

AED 230.48

AED 230.48 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67

AED 219.50

AED 219.50 Each (ex VAT)

AED 230.48

AED 230.48 Each (inc. VAT)

APEM Illuminated Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, SPST, Blue LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 219.50
10 - 49AED 197.56
50 - 99AED 164.64
100 - 249AED 153.67
250+AED 140.49

Technical Document

Specifications

Brand

Apem

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

14.8mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Blue

IP Rating

IP67

Contact Current Rating

200 mA @ 48 V dc

Contact Material

Gold Plated Silver

Manufacturer Part No.

IRR3F422LOB

Terminal Type

Through Hole

Country of Origin

France

Product details

Illuminated momentary pushbutton switches,16mm, IP67, IRR Series

Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V

Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V

White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V